You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Beltpack + Lapel Microphone System, CH70 -
WMS45 WIRELESS PRESENTER SET BAND D
- Manufacturer:
- AKG AKG
- Manufacturer Part No:
- WMS45 WIRELESS PRESENTER SET BAND D
- Order Code:
- MP34927
- Also Known As:
- GTIN UPC EAN: 9002761028003
Product Range Selector (WMS45)
See all from this product rangeProduct Overview
- Operating frequency range: 863.100MHz - 864.900MHz
- 30MHz selection bandwidth
- 8 Hours of operation from a single AA size battery
- Auto Setup Mode
Contents
Contents: 1x SR45 receiver, 1x PT45 body-pack transmitter, 1x CK99 L lavalier microphone, 1x universal power supply with US/UK/EU adaptor, 1x AA size battery
Product Information
- :
- Cardioid
- :
- -
- :
- 15Hz
- :
- 18kHz
- :
- WMS45
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €157.675 (€193.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.