You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XL595B Voice Cordless Phone with Answer Machine and Call Block, Single -
ATL1425215
- Manufacturer:
- ALCATEL ALCATEL
- Manufacturer Part No:
- ATL1425215
- Order Code:
- TE08892
- Product Range
- Alcatel XL595 Series
- Also Known As:
- GTIN UPC EAN: 3700601425215
- Technical Datasheet:
- ATL1425215 Datasheet
Product Range Selector (Alcatel XL595 Series)
See all from this product rangeProduct Overview
- Ergonomic design with large backlit display, large digits (names and numbers) and a large key keypad to simplify dialling
- All Alcatel phones have been tested by BT and Talk Talk and are ready for the UK Digital Switchover
- 100 Name and number directory and can be shared amongst multiple XL595 handsets
- Receive only the calls you want thanks to the multi mode Call Block; block up to 100 blocked numbers
- 2 Direct memory keys (M1 M2) and 3 additional memories by long press
- Answering Machine with 15 minute average recording time, new message counter & function keys on base station
- Handset ringtone volume control (5 levels+ off)
- Features: Handsfree and VIP function, Auto-Boost key, Call filtering and Call duration display
- 50m Indoor range, 300m range outdoors
- Standby time: 100h/calling time: 8h
- 2 Year Manufacturer warranty
Contents
Handset, 1x cordless base unit, mains power adaptor, 1x RJ11 cable (router), 1x UK line cord (BT), 2x AAA rechargeable batteries and user guide
Product Information
- :
- Alcatel XL595 Series
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.2459 (€42.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.