You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Pole DIP / SIP Piano Switch, SPST, 24V DC, 100mA - 

ADE0804

ADE0804 - 8 Pole DIP / SIP Piano Switch, SPST, 24V DC, 100mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADE0804
Order Code:
SW06602
Product Range
AD
Also Known As:
1825057-7

Product Range Selector (AD)

See all from this product range

Product Overview

The ADE0804 is a 8-position single-pole single-throw (SPST) vertical mount DIP Switch. The ADE series switch comes with black polyphenylene sulphide (PPS), gold-flash contact mating area plating and gold over nickel plated solder with copper alloy contact base.
  • Extended actuator
  • High pressure contact system
  • Processable without tape seal
  • Auto insertable
  • UL94V-0 Flammability rating
  • 1000 Operations electrical endurance

Applications

Industrial

Product Information


:
8Circuits

:
0

:
Through Hole

:
SPST

:
24VDC

:
100mA

:
AD

:
DIP Unsealed

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

1825057-7

10 In stock Need more?

???PF_PDP_RSP_SUP???

€1.0925 ( €1.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.0925 (€1.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €0.9085 (€1.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --