You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Toggle Switch, On ON, SPDT, 250V AC, 20A -
AWTD1504
- Manufacturer Part No:
- AWTD1504
- Order Code:
- SW06615
- Product Range
- A
- Technical Datasheet:
- AWTD1504 Datasheet
Product Range Selector (A)
See all from this product rangeProduct Overview
- UL Rated
- Waterproof
- IP67 Protection rating
- 10mΩ Contact resistance
- 1500VAC Dielectric strength
- 1000MΩ Insulation resistance
- 0.250 Quick connect terminal
- Sleeve and frame perfect sealed
- Fixed contact moulded-inserting construction
Applications
Industrial, Power Management
Product Information
- :
- On-On
- :
- SPDT
- :
- Non Illuminated
- :
- A
- :
- Panel Mount
- :
- 20A
- :
- 250V
- :
- Quick Connect, Solder
- :
- 30V
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.3952 (€32.47) | ( ) |
5+ | €19.7379 (€24.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.