You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tactile Switch, 24V, 50mA, 160gf, PCB Mount - 

FSM4JRT

FSM4JRT - Tactile Switch, 24V, 50mA, 160gf, PCB Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FSM4JRT
Order Code:
SW05382
Product Range
FSMJRT
Also Known As:
4-1437565-0

Product Range Selector (FSMJRT)

See all from this product range

Product Overview

The FSM4JRT is a black pushbutton Tactile Switch with copper alloy contact base with silver-plated contact.
  • SPST-NO Contact Configuration
  • Round Actuator Style
  • Straight Leg Style
  • Vertical Mounting Angle
  • Polyacetal Resin Actuator
  • Polyamide Case
  • Black actuator

Applications

Motor Drive & Control

Product Information


:
Through Hole

:
FSMJRT

:
Top Actuated

:
Through Hole

:
Round Button

:
50mA

:
160gf

:
24V

:
50mA at 24VDC

:
160gf

:
6mm x 6mm

:
-

:
Non Illuminated

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

4-1437565-0

420 In stock Need more?

???PF_PDP_RSP_SUP???

€0.092 ( €0.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
10+ €0.092 (€0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.0805 (€0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ €0.069 (€0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --