You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DEBUT KIT - Quiet Electronic Drum Kit -
DEBUTKITXEUK
- Manufacturer:
- ALESIS ALESIS
- Manufacturer Part No:
- DEBUTKITXEUK
- Order Code:
- DP37634
- Product Range
- ALESIS - Electronic Drum Kits
Product Range Selector (ALESIS - Electronic Drum Kits)
See all from this product rangeProduct Overview
- 4x 6" Adjustable Mesh Head Drums
- 3x 10" Cymbals
- Bass Drum and Hi-Hat Floor Pedals
- Sturdy metal mounting rack
- DM-Lite drum module with 10 kits and 120 sounds
- Connect to a computer or music player for play-along
- Drum throne, sticks, headphones, and cabling included
- Melodics learning software included
Contents
Debut drum rack, Debut sound module, 4x 6” / 15.2cm drum pads, 3x Cymbal poles, 3x 10” / 25 cm Cymbal pads, 2x Floor pedals (hi-hat and kick), Cable snake, Sound module power adaptor, 2x sticks, drum stool, headphones, drum key, velcro strap,user guide and saftey & warranty manual
Product Information
- :
- ALESIS - Electronic Drum Kits
- :
- UK Type G
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €240.70 (€296.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.