You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12x 3W RGB LED Bar - 

BARWASH36-II

New
BARWASH36-II - 12x 3W RGB LED Bar
BARWASH36-II - 12x 3W RGB LED Bar
BARWASH36-II - 12x 3W RGB LED Bar
BARWASH36-II - 12x 3W RGB LED Bar
BARWASH36-II - 12x 3W RGB LED Bar
BARWASH36-II - 12x 3W RGB LED Bar
BARWASH36-II - 12x 3W RGB LED Bar
BARWASH36-II - 12x 3W RGB LED Bar
BARWASH36-II - 12x 3W RGB LED Bar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BARWASH36-II
Order Code:
DP38421
Product Range
-

Product Overview

The BARWASH 36 II is a versatile LED light system that is perfect for all parties and performances. It features different modes, including automatic, manual (fixed color selection), and musical (reacts to music with its built-in microphone). The 12 3W RGB LEDs, spread over 1 meter with 3 groups of 4 independently controllable LEDs, allow for many light combinations. Ideal for a wall wash, the BARWASH 36 II can also be positioned on the ground with its double bracket.
  • Light sources: 12x 3W RGB LEDs (3 groups of 4)
  • Beam angle: 42°
  • Modes: Auto, Musical, and DMX
  • Number of DMX channels: 3, 5, or 13
  • DMX in/out: 3 Pin XLR
  • Display: Digital screen with 4 Control buttons
  • Steel chassis
  • Power supply: 100V to 240V 50/60 Hz
  • Power consumption: 36W
  • Passive cooling
  • Ingress protection: IP20 (indoor use)
  • Dimensions: 1000mm x 51mm x 157mm
  • Weight: 2.8 kg

Contents

Power cable and cable tie, double hanging bracket and IR remote control

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€110.6235 ( €136.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €110.6235 (€136.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --