You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

192 Channel DMX Controller - 

LIGHT192

New
LIGHT192 - 192 Channel DMX Controller
LIGHT192 - 192 Channel DMX Controller
LIGHT192 - 192 Channel DMX Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LIGHT192
Order Code:
DP38438
Product Range
-
Also Known As:
GTIN UPC EAN: 3700166372849

Product Overview

The LIGHT 192 is a DMX console for personalized remote control of your led projectors, moving heads, lasers or smoke machines. With its 192 channels for controlling an installation of up to 12 fixtures, this DMX console lets you realize all your lighting ideas through its 16 available channels per fixture. A perfect ally for your parties, the LIGHT 192 also features 30 banks of 8 programmable scenes, for a total of 240 memorized scenes, 6 chase programs with adjustable speed and fade time, and 8 faders for precise control of your setting preferences. Finally, this console comes in a rack-mountable 19" format for perfect integration into your setup.
  • Number of channels: 192 (16 fixtures x 16 channels)
  • Number of programmable scenes: 240 (30 banks x 8 scenes)
  • Number of programmable chases: 6
  • Number of fader: 8x 2 banks + 2 SPEED & FADETIME chase controls
  • Value range: from 0 to 255
  • Modes: Program, Auto, Music, Tap Sync & Blackout
  • Microphone: built-in for audio detection
  • Digital display
  • DMX output: XLR 3-pin
  • Power switch: on/off
  • Steel Frame
  • Power supply: DC9-12V = /300mA
  • Protection class: IP20 (indoor use)
  • Supplied with external power
  • Dimensions: 482mm x 133mm x 76mm
  • Weight: 1.8kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3700166372849

3 In stock Need more?

???PF_PDP_RSP_SUP???

€53.55 ( €65.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €53.55 (€65.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €48.8852 (€60.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --