You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Multicolour 1500mW RGB Entertainment Laser - 

SPECTRUM1500RGB

New
SPECTRUM1500RGB - Multicolour 1500mW RGB Entertainment Laser
SPECTRUM1500RGB - Multicolour 1500mW RGB Entertainment Laser
SPECTRUM1500RGB - Multicolour 1500mW RGB Entertainment Laser
SPECTRUM1500RGB - Multicolour 1500mW RGB Entertainment Laser
SPECTRUM1500RGB - Multicolour 1500mW RGB Entertainment Laser
SPECTRUM1500RGB - Multicolour 1500mW RGB Entertainment Laser
SPECTRUM1500RGB - Multicolour 1500mW RGB Entertainment Laser
SPECTRUM1500RGB - Multicolour 1500mW RGB Entertainment Laser
SPECTRUM1500RGB - Multicolour 1500mW RGB Entertainment Laser

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SPECTRUM1500RGB
Order Code:
DP38429
Product Range
-
Also Known As:
GTIN UPC EAN: 3700166370777

Product Overview

The Spectrum 1500 RGB ensures striking effects within a wide range of colours thanks to its three powerful lasers – red, green and blue. Ideal for installation in a club or for DJs and mobile discos, it can cover a large volume of space with beautiful multi-coloured layers thanks to its wide-angle scanning beams and scanner motors that ensure optimum fluidity to the dynamics of the effects. The Spectrum 1500 RGB is easy to use and offers no less than 2000 internal programmes (tunnel effects, waves, geometric patterns, graphics, etc.) for automatic or music-controlled operation. It is fully DMX controllable on 6 or 34 channels for precise control of the laser effects and their rotation speed. Finally, the laser is IDLA compatible to customise patterns for even more spectacular effects.
  • 1x 380mW/638nm red laser
  • 1x 290mW/520nm green laser
  • 1x 800mW/450nm blue laser
  • Class 3B laser with safety key and interlock connector
  • Complies with the European standard EN60825-1:2014
  • Mirror motor: 20kpps scanner
  • Number of internal programmes: 2000
  • Modes: Auto, Music-controlled and DMX
  • Number of DMX channels: 6 or 34
  • DMX input/output: XLR 3-pin
  • ILDA interface: input/output
  • Aluminium frame
  • Cooling system: fan
  • Power consumption: 50W
  • Protection class: IP20 (indoor use)
  • Dimension: 260mm x 260mm x 150mm
  • Weight: 2.25kg

Contents

Power cable and velcro cable tie, yoke mounting bracket and safety sling

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3700166370777

3 In stock Need more?

???PF_PDP_RSP_SUP???

€352.3221 ( €433.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €352.3221 (€433.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --