You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1500W Horizontal / Vertical CO2 FX machine - 

VULKAN-PRO

New
VULKAN-PRO - 1500W Horizontal / Vertical CO2 FX machine
VULKAN-PRO - 1500W Horizontal / Vertical CO2 FX machine
VULKAN-PRO - 1500W Horizontal / Vertical CO2 FX machine
VULKAN-PRO - 1500W Horizontal / Vertical CO2 FX machine
VULKAN-PRO - 1500W Horizontal / Vertical CO2 FX machine
VULKAN-PRO - 1500W Horizontal / Vertical CO2 FX machine
VULKAN-PRO - 1500W Horizontal / Vertical CO2 FX machine

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VULKAN-PRO
Order Code:
DP38433
Product Range
-
Also Known As:
GTIN UPC EAN: 3700166368378

Product Overview

The VULKAN PRO combines an extremely effective CO2 effect with a powerful light show, thanks to its 24 10W LEDs. Positioned horizontally or vertically, the VULKAN PRO adapts to different configurations, and integrates perfectly into a wired or wireless DMX installation. Like the VULKAN, it offers a wide range of operating modes and settings (triggering intervals and durations, auto timer, auto and manual smoke volume output). Algam Lighting recommends use with fast-dispersing liquid (FOG-QD) for optimum performance.
  • Light sources: 24x 3W RGB LEDs
  • Heater power: 1500W
  • Heat-up time: about 4 minutes
  • Tank capacity: 3.5 litres
  • Fluid level view window
  • Flow rate: 800m3/min
  • Throwing distance: about 6 to 8 metres
  • Display: LCD screen with 7 control buttons
  • Modes: Manual, HF remote control, DMX, timer
  • Number of DMX channels: 7
  • DMX input/output: XLR 3-pin + integrated wireless DMX
  • Power connectors: Powercon input/output
  • Power consumption: 1500W
  • Use: vertical or horizontal
  • Compatible fluid: use quick dissipating fluids (FOG-QD)
  • Protection class: IP20 (indoor use)
  • Dimensions: 370mm x 190mm x 350mm
  • Weight: 9.1kg

Contents

Powercon power cable and velcro cable tie, and wireless remote control

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3700166368378

3 In stock Need more?

???PF_PDP_RSP_SUP???

€203.3343 ( €250.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €203.3343 (€250.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --