You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Vertical 1200W CO2 Smoke Machine - 

VULKAN1200

New
VULKAN1200 - Vertical 1200W CO2 Smoke Machine
VULKAN1200 - Vertical 1200W CO2 Smoke Machine
VULKAN1200 - Vertical 1200W CO2 Smoke Machine
VULKAN1200 - Vertical 1200W CO2 Smoke Machine
VULKAN1200 - Vertical 1200W CO2 Smoke Machine
VULKAN1200 - Vertical 1200W CO2 Smoke Machine

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VULKAN1200
Order Code:
DP38432
Product Range
-
Also Known As:
GTIN UPC EAN: 3700166372696

Product Overview

The VULKAN 1200 is the most compact CO2 machine in the range. It throws a vertical smoke stream up to 5 metres high, illuminated by 9 x 3-in-1 LEDs for colourful events. The VULKAN 1200 offers different operating modes, is DMX controllable, and has an HF remote control. It is ideal for private parties, weddings, sporting events or medium-sized bars and clubs; Algam Lighting recommends using quick dissipating fluid (FOG-QD) for optimal performance.
  • Light sources: 9x 3W RGB LEDs
  • Heater power: 1200W
  • Heat-up time: 3 - 5 minutes
  • Tank capacity: 1.2 litres
  • Fluid level view window
  • Flow rate: 226m3/min
  • Throwing distance: about 3 to 5 metres
  • Display: alphanumeric with 4 control buttons
  • Modes: Manual, HF remote control, DMX
  • Number of DMX channels: 7
  • DMX input/output: XLR 3 Pin
  • Power consumption: 1200W
  • Compatible fluid: use quick dissipating fluids (FOG-QD)
  • Power supply: 240VAC 50/60Hz
  • Protection class: IP20 (indoor use)
  • Supplied with power cable and HF remote control
  • Dimensions: 275mm x 255mm x 200mm
  • Weight: 4.7kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3700166372696

4 In stock

1 more will be available week commencing 31/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

€117.0351 ( €143.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €117.0351 (€143.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --