You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IC, Hall-Effect Switch SIP-3 -
A1104EUA-T
- Manufacturer:
- ALLEGRO MICROSYSTEMS ALLEGRO MICROSYSTEMS
- Manufacturer Part No:
- A1104EUA-T
- Order Code:
- SC10236
- Technical Datasheet:
- A1104EUA-T Datasheet
Product Overview
- Stable operation over full operating temperature range
- Reverse battery protection
- Solid-state reliability
- Regulator stability without a bypass capacitor
- Continuous-time operation
- -40 to 85°C Ambient temperature range
- High ESD rating
Applications
Motor Drive & Control, Automotive, Industrial
Warnings
Product Information
- :
- Unipolar
- :
- 25mA
- :
- SIP
- :
- 3Pins
- :
- SIP
- :
- 3.8V
- :
- 24V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0475 (€2.52) | ( ) |
10+ | €1.3689 (€1.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.