You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOSFET Driver, Full Bridge, 5.5V to 50V Supply, 90ns Delay, TSSOP-28 -
A3941KLPTR-T
- Manufacturer:
- ALLEGRO MICROSYSTEMS ALLEGRO MICROSYSTEMS
- Manufacturer Part No:
- A3941KLPTR-T
- Order Code:
- SC18063
- Product Range
- -
- Technical Datasheet:
- A3941KLPTR-T Datasheet
Product Overview
- High side or low side PWM switching
- Charge pump for low supply voltage operation
- Top off charge pump for 100% PWM
- Cross conduction protection with adjustable dead time
- Supply voltage range from 5.5V to 50V
- 90ns turn off propagation delay
- 90ns turn on propagation delay
- Diagnostics output
- Low current sleep mode
- Operating temperature range from -40°C to 150°C
Applications
Automotive
Product Information
- :
- -
- :
- -
- :
- Full Bridge
- :
- MOSFET
- :
- 28Pins
- :
- TSSOP
- :
- Surface Mount
- :
- -
- :
- -
- :
- -
- :
- 5.5V
- :
- 50V
- :
- -40°C
- :
- 150°C
- :
- 90ns
- :
- 90ns
- :
- -
- :
- AEC-Q100
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.5685 (€4.39) | ( ) |
10+ | €3.2058 (€3.94) | ( ) |
100+ | €2.5506 (€3.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.