You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Full Bridge DMOS PWM Motor Driver, 40V, 3.5A, 2 Outputs, SOIC-8 -
A4950ELJTR-T
- Manufacturer:
- ALLEGRO MICROSYSTEMS ALLEGRO MICROSYSTEMS
- Manufacturer Part No:
- A4950ELJTR-T
- Order Code:
- SC18064
- Product Range
- -
- Technical Datasheet:
- A4950ELJTR-T Datasheet
Product Overview
- Output currents of 3.5A
- Load supply voltage of 40V
- Low RDS(on) outputs
- Low power standby mode
- Adjustable PWM current limit
- Synchronous rectification
- Internal undervoltage lockout (UVLO)
- Load supply voltage range from 8V to 40 V
- Ambient operating temperature from -40°C to 85°C
Applications
Motor Drive & Control
Product Information
- :
- Full-Bridge Motor Driver
- :
- Brushed DC
- :
- 2Outputs
- :
- 3.5A
- :
- 40V
- :
- SOIC
- :
- 8Pins
- :
- -
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.958 (€3.64) | ( ) |
10+ | €2.6332 (€3.24) | ( ) |
100+ | €2.088 (€2.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.