You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Micro stepping Motor Driver with Translator, 3V to 5.5V Supply, 35V / 2A /2 Outputs, TSSOP-24 -
A4982SLPTR-T
- Manufacturer:
- ALLEGRO MICROSYSTEMS ALLEGRO MICROSYSTEMS
- Manufacturer Part No:
- A4982SLPTR-T
- Order Code:
- SC18065
- Product Range
- -
- Technical Datasheet:
- A4982SLPTR-T Datasheet
Product Overview
- Output drive capacity of up to 35V and ±2A
- Low RDS(ON) outputs
- Synchronous rectification for low power dissipation
- Internal UVLO
- Crossover current protection
- 3.3V and 5V compatible logic supply
- Thermal shutdown circuitry
- Short to ground protection
- Low current sleep mode of less than 10μA
- Operating ambient temperature from -20°C to 85°C
Applications
Motor Drive & Control
Product Information
- :
- Microstepping Motor Driver
- :
- Stepper
- :
- 2Outputs
- :
- 2A
- :
- 35V
- :
- TSSOP
- :
- 24Pins
- :
- 3V
- :
- 5.5V
- :
- -20°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.0245 (€3.72) | ( ) |
10+ | €2.714 (€3.34) | ( ) |
100+ | €2.162 (€2.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.