You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V Coreless DC Motor, 3840rpm, 2.89Ncm -
9904-120-18105
- Manufacturer:
- ALLIED MOTION PREMOTEC ALLIED MOTION PREMOTEC
- Manufacturer Part No:
- 9904-120-18105
- Order Code:
- MC02840
- Product Range
- CL
- Technical Datasheet:
- 9904-120-18105 Datasheet
Product Range Selector (CL)
See all from this product rangeProduct Overview
- Coreless rotor design for smooth, cog-free operation
- High-strength magnets for maximized performance
- Coreless design means no iron loss and higher efficiency compared to iron-core motors
- Precious metal commutation system in for low starting voltage
- Low inertia rotor for rapid response
Product Information
- :
- Coreless
- :
- 12V
- :
- 3840rpm
- :
- 2.89N-cm
- :
- 2.9W
- :
- 29mm
- :
- 39.5mm
- :
- CL
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €78.8555 (€96.99) | ( ) |
3+ | €58.7995 (€72.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.