You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8-Core Unscreened Grey Industrial Cable, LSZH Jacket, 22 AWG, 30.5m (100ft) - 

1178L SL005

1178L SL005 - 8-Core Unscreened Grey Industrial Cable, LSZH Jacket, 22 AWG, 30.5m (100ft)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1178L SL005
Order Code:
CB16243
Product Range
-
Technical Datasheet:
1178L SL005   Datasheet
See all Technical Docs

Product Overview

  • CPR: Not Yet Qualified
  • UL2576 Type CM recognised
  • 22AWG (7/30) Tinned copper conductors
  • Low Smoke Zero Halogen Jacket
  • Operating temperature range -20°C to +75°C

Product Information


:
Unscreened

:
8Core

:
22AWG

:
0.35mm²

:
100ft

:
30.5m

:
Slate

:
7 x 0.255mm

:
Copper

:
LSZH

:
5.59mm

:
300V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

€61.1898 ( €75.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €61.1898 (€75.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €54.8352 (€67.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --