You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9-Core Unscreened Grey Industrial Cable, LSZH Jacket, 22 AWG, 30.5m (100ft) -
1179L SL005
- Manufacturer:
- ALPHA WIRE ALPHA WIRE
- Manufacturer Part No:
- 1179L SL005
- Order Code:
- CB16244
- Product Range
- -
- Technical Datasheet:
- 1179L SL005 Datasheet
Product Overview
- CPR: Not Yet Qualified
- UL2576 Type CM recognised
- 22AWG (7/30) Tinned copper conductors
- Low Smoke Zero Halogen Jacket
- Operating temperature range -20°C to +75°C
Product Information
- :
- Unscreened
- :
- 9Core
- :
- 22AWG
- :
- 0.35mm²
- :
- 100ft
- :
- 30.5m
- :
- Slate
- :
- 7 x 0.255mm
- :
- Copper
- :
- LSZH
- :
- 6.3mm
- :
- 300V
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €75.3865 (€92.73) | ( ) |
3+ | €70.0672 (€86.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.