You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-Core Unshielded Multi-Conductor Industrial PVC Cable 18 AWG, 300V, 30.5m (100ft) -
1898C SL005
- Manufacturer:
- ALPHA WIRE ALPHA WIRE
- Manufacturer Part No:
- 1898C SL005
- Order Code:
- CB16233
- Product Range
- UL2509
- Technical Datasheet:
- 1898C SL005 Datasheet
Product Range Selector (UL2509)
See all from this product rangeProduct Overview
- CPR: Not Yet Qualified
- UL2509 Recognised, CSA CMG FT4
- Grey PVC jacket with colour coded PVC insulation
- Operating temperature range -20°C to +75°C
Product Information
- :
- Unscreened
- :
- 3Core
- :
- 18AWG
- :
- 0.81mm²
- :
- 100ft
- :
- 30.5m
- :
- Grey
- :
- 16 x 30AWG
- :
- Tinned Copper
- :
- PVC
- :
- 5.3mm
- :
- 300V
- :
- UL2509
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.5171 (€57.22) | ( ) |
3+ | €44.1966 (€54.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.