You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-Pair Industrial Cable, 300V, 30.5m (100ft) -
5471C SL005
- Manufacturer:
- ALPHA WIRE ALPHA WIRE
- Manufacturer Part No:
- 5471C SL005
- Order Code:
- CB16191
- Product Range
- -
- Technical Datasheet:
- 5471C SL005 Datasheet
Product Overview
- CPR: Not Yet Qualified
- UL2464 Type CM recognised
- 24AWG (7/0.2mm) Tinned copper conductors
- Stranded tinned copper drain wire
- Aluminium polyester tape screen with foil facing inwards
- UL2464 Type CM, Type CMG FT4 recognised
- Temperature range -20°V to 80°C
- Reel of 30.5 m
Product Information
- :
- Screened
- :
- 1 Pair
- :
- 24AWG
- :
- 0.23mm²
- :
- 100ft
- :
- 30.5m
- :
- Grey
- :
- 7 x 32AWG
- :
- 300V
- :
- PVC
- :
- Tinned Copper
- :
- 4.064mm
- :
- -
Technical Documents (1)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
15 more will be available week commencing 29/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
15 more will be available week commencing 29/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.0573 (€36.97) | ( ) |
3+ | €27.8109 (€34.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.