You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Pair Foil Shielded Control Cable 24 AWG 30.5m (100ft) -
5472C
- Manufacturer:
- ALPHA WIRE ALPHA WIRE
- Manufacturer Part No:
- 5472C
- Order Code:
- CBBR1325
- Technical Datasheet:
- 5472C Datasheet
Product Overview
- UL 2464 type CM Approved
- 24 awg (7/0.20mm) Stranded tinned copper conductors
- Passes UL Vertical Tray Flame Test
- Voltage rating: 300V
- Operating temperature: -20°C to +75°C
- Drain wire – Stranded tinned copper
- Shield – Aluminium/Polyester Tape, Foil facing inwards (100% coverage)
Product Information
- :
- Screened
- :
- 4Core
- :
- 24AWG
- :
- 100ft
- :
- 30.48m
- :
- Grey
- :
- 7 x 0.2mm
- :
- Tinned Copper
- :
- 5.3mm
- :
- 300V
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.6864 (€48.81) | ( ) |
3+ | €37.9314 (€46.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.