You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7-Pair Foil Shielded Industrial Cable, 24 AWG, 30.5m (100ft) -
5477L SL005
- Manufacturer:
- ALPHA WIRE ALPHA WIRE
- Manufacturer Part No:
- 5477L SL005
- Order Code:
- CB16211
- Product Range
- -
- Technical Datasheet:
- 5477L SL005 Datasheet
Product Overview
- CPR: Not Yet Qualified
- UL2464 Type CM recognised
- 24AWG (7/0.2mm) Tinned copper conductors
- Low Smoke Zero Halogen Jacket
- Tinned copper drain wire
- Aluminium/Mylar tape screen with foil facing inwards
Product Information
- :
- Screened
- :
- 7 Pair
- :
- 24AWG
- :
- 0.22mm²
- :
- 100ft
- :
- 30.5m
- :
- Slate
- :
- 7 x 0.2mm
- :
- 300V
- :
- LSZH
- :
- Tinned Copper
- :
- 7.59mm
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €66.9474 (€82.35) | ( ) |
3+ | €58.6638 (€72.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.