You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rotary Encoder, Vertical, 30 Det, 15PPR + Switch -
EC11E15244C0
- Manufacturer:
- ALPS ALPINE ALPS ALPINE
- Manufacturer Part No:
- EC11E15244C0
- Order Code:
- RE04226
- Product Range
- EC11E
- Technical Datasheet:
- EC11E15244C0 Datasheet
Product Range Selector (EC11E)
See all from this product rangeProduct Overview
- Compact and highly reliable, sliding contact type
- 15000 Cycles operating life
- 100MΩ Insulation resistance
Applications
Audio, Consumer Electronics
Product Information
- :
- Mechanical
- :
- -
- :
- Incremental
- :
- 15PPR
- :
- -
- :
- 30 Detents
- :
- Vertical
- :
- With Push Switch
- :
- Quadrature
- :
- Through Hole
- :
- EC11E
- :
- 15000
- :
- 2Channels
- :
- D Type Flatted End
- :
- 20mm
- :
- 6mm
- :
- 5V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- Solder Pin
Technical Documents (1)
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 24/11/25
5 more will be available week commencing 24/11/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 250+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.7275 (€8.27) | ( ) |
| 10+ | €6.44 (€7.92) | ( ) |
| 50+ | €5.267 (€6.48) | ( ) |
| 250+ | €3.9905 (€4.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























