You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, Tactile, PCB, 2.55N -
SKHHARA010
- Manufacturer:
- ALPS ALPINE ALPS ALPINE
- Manufacturer Part No:
- SKHHARA010
- Order Code:
- SW04407
- Product Range
- SKHH
- Technical Datasheet:
- SKHHARA010 Datasheet
Product Range Selector (SKHH)
See all from this product rangeProduct Overview
- Sharp feeling type
- User-friendly 6 x 6mm type
- Snap-in type allows the switch to be mounted directly onto the PC board
Applications
Audio, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Test & Measurement, Automotive
Product Information
- :
- Solder
- :
- SKHH
- :
- Top Actuated
- :
- Non Illuminated
- :
- Through Hole
- :
- Round Button
- :
- 50mA
- :
- 260gf
- :
- 12V
- :
- 50mA at 12VDC
- :
- 2.55N
- :
- 6mm x 6mm
- :
- -
Technical Documents (2)
130 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.1547 (€0.19) | ( ) |
25+ | €0.119 (€0.15) | ( ) |
50+ | €0.1071 (€0.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.