You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bluetooth Ultimate - Stereo Bluetooth Adaptor -
BTULTIMATE
- Manufacturer:
- ALTO ALTO
- Manufacturer Part No:
- BTULTIMATE
- Order Code:
- DP37645
- Product Range
- ALTO - Bluetooth Audio Adaptors
- Also Known As:
- GTIN UPC EAN: 0816311012072
Product Range Selector (ALTO - Bluetooth Audio Adaptors)
See all from this product rangeProduct Overview
- Add Bluetooth to any speaker or mixer
- Link two together for cable-free stereo playback
- Dual XLR outputs for wired stereo playback
- +100ft range
- XLR on front and back
- USB micro rechargeable battery (6+ hours)
Product Information
- :
- -
- :
- ALTO - Bluetooth Audio Adaptors
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €61.3295 (€75.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























