You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Amberclens Anti-Static Foaming Cleaner, 400ml -
AMBERCLENS AEROSOL
- Manufacturer:
- AMBERSIL AMBERSIL
- Manufacturer Part No:
- AMBERCLENS AEROSOL
- Order Code:
- SA160001000
- Also Known As:
- GTIN UPC EAN: 5017419370087
- Technical Datasheet:
- AMBERCLENS AEROSOL Datasheet
Product Overview
- Removes light oils, finger marks, and general grime
- Penetrative cleaning action for stubborn and ingrained soiling
- Safe for use on plastics, metals, painted and glazed surfaces
- Multiple approvals: Rail, NATO, Ford, British Coal, Rolls Royce Aerospace
- Ideal for business machines, office equipment, computers, cabinets, brown and white goods
Product Information
- :
- General Purpose
- :
- General Purpose
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
921 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.544 (€9.28) | ( ) |
12+ | €7.3025 (€8.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.