You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 In 1 Galvanising Primer and Paint Spray Pure Black RAL 9005, 500ml -
GALVA COLOUR BLACK RAL 9005
- Manufacturer:
- AMBERSIL AMBERSIL
- Manufacturer Part No:
- GALVA COLOUR BLACK RAL 9005
- Order Code:
- SA03240
- Also Known As:
- GTIN UPC EAN: 5017419372562
- Technical Datasheet:
- GALVA COLOUR BLACK RAL 9005 Datasheet
Product Overview
- Galvanise / Prime and colour in one
- Ideal for pipeline identification, railings, security fences, and storage tanks
- RAL colours for accurate colour matches
- Long lasting barrier corrosion protection
- Free from lead, chromate, and toluene
- Excellent coverage: up to 3m from one 500ml can
- 500ml
Product Information
- :
- Paint
- :
- Automotive, Home & Garden, Industrial
- :
- Aerosol
- :
- Black
- :
- 500ml
- :
- -
Technical Documents (2)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.6188 (€16.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.