You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HFC-Free Dust Remover (Air Duster), 400ml - Flammable -
DUST REMOVER
- Manufacturer:
- AMBERSIL AMBERSIL
- Manufacturer Part No:
- DUST REMOVER
- Order Code:
- SA03247
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5017419373484
- Technical Datasheet:
- DUST REMOVER Datasheet
Product Overview
- An economical duster developed to meet the market demand for a non-safety-critical duster
- Powerful air blast rapidly removes loose contamination
- Ideal for use on delicate electronics
- Does not contain CFC's, HCFC's, and is non-ozone depleting
- 400ml
Warnings
Product Information
- :
- -
- :
- Aerosol
- :
- 400ml
- :
- -
Technical Documents (2)
Also Known As
54 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €11.5824 (€14.25) | ( ) |
| 12+ | €11.3544 (€13.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























