You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dry Film Anti-Stick Dry PTFE Lubricant, 400ml -
DRY FILM ANTI STICK
- Manufacturer:
- AMBERSIL AMBERSIL
- Manufacturer Part No:
- DRY FILM ANTI STICK
- Order Code:
- SA02187
- Also Known As:
- GTIN UPC EAN: 5017419370261
- Technical Datasheet:
- DRY FILM ANTI STICK Datasheet
Product Overview
- Forms a dry, non-staining film
- Exhibits excellent friction retardant properties
- Ideal for food, textile and paper industries
- Use where direct contact is involved with surfaces contaminated by wet or silicone-based lubricants
- Suitable as an anti-tracking agent
- Wide operational temperature range -100°C to +200°C
- 400ml
Product Information
Technical Documents (2)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.3147 (€37.29) | ( ) |
12+ | €28.1736 (€34.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.