You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Brake Cleaner, 500ml -
BRAKE CLEANER
- Manufacturer:
- AMBERSIL AMBERSIL
- Manufacturer Part No:
- BRAKE CLEANER
- Order Code:
- SA02181
- Also Known As:
- GTIN UPC EAN: 5017419371695
- Technical Datasheet:
- BRAKE CLEANER Datasheet
Product Overview
- For use on brake linings, cylinders, brake pads/shoes, wedge brakes, calipers, drums, springs etc.
- Reduces disc-brake squeal and clutch chatter
- Can be applied without disassembly
- Evaporates quickly leaving no residue
- Stable, non-staining and non-corrosive to metals
- Safe on most plastics, coatings and rubbers (test prior to use)
- Fitted with the 360° spray system for all angle use
- 500ml
Product Information
- :
- General Purpose
- :
- Mechanical
- :
- Aerosol
- :
- 500ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
107 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.889 (€9.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.