You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3mm Tip Paint Marker Pen, Black -
MARKER PEN BLACK
- Manufacturer:
- AMBERSIL AMBERSIL
- Manufacturer Part No:
- MARKER PEN BLACK
- Order Code:
- LM00715
- Also Known As:
- GTIN UPC EAN: 5017419372296
- Technical Datasheet:
- MARKER PEN BLACK Datasheet
Product Range Selector (Ambersil - Marker Pens)
See all from this product rangeProduct Overview
- Fast drying
- Durable tip with valve action to prevent excess paint flow
- Medium thickness point - Ø 4.5mm
- Easy, accurate application
- Ideal for use on metal, rubber, glass, textile, paper, enamel, plastic, cardboard, tiles and wood
Product Information
- :
- -
- :
- 0.0215kg
Technical Documents (2)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.5486 (€5.59) | ( ) |
5+ | €4.1838 (€5.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.