You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cold Galvanising Spray Paint Dark Grey, 400ml -
COLD GALVANISE SPRAY
- Manufacturer:
- AMBERSIL AMBERSIL
- Manufacturer Part No:
- COLD GALVANISE SPRAY
- Order Code:
- SA190011000
- Also Known As:
- GTIN UPC EAN: 5017419370230
- Technical Datasheet:
- COLD GALVANISE SPRAY Datasheet
Product Overview
- Sacrificial coating protects metalwork and steels from corrosion
- For use on bare non-rusted steel and seams
- Zinc 99% pure, content 61% cured film
- Suitable for use as renovation media as specified in BS EN ISO 1461:1999
- Suitable as primer, on acrylic, cellulose, alkyd, polyurethane-alkyd and epoxy paint
- Fast drying
Product Information
- :
- Corrosion Protection
- :
- Metal
- :
- Aerosol
- :
- Grey
- :
- 400ml
- :
- -
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.9698 (€19.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.