You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TUFCUT Metal Drilling & Cutting Liquid Lubricant, 350ml -
TUFCUT LIQUID
- Manufacturer:
- AMBERSIL AMBERSIL
- Manufacturer Part No:
- TUFCUT LIQUID
- Order Code:
- SA150006000
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5017419370636
- Technical Datasheet:
- TUFCUT LIQUID Datasheet
Product Overview
- Outstanding performance for turning, drilling, reaming, tapping and thread cutting of tough metals
- Particularly invaluable for: Mould and Dye Makers, Pattern Formers, Metal Fabricators & Metal Parts Manufacturers
- Original Tufcut liquid
- Improves heat dissipation prevents chip welding
- Approved by AgustaWestland for machining composite materials (LIS 6045)
Product Information
- :
- Fluid
- :
- Bottle
- :
- 350ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.365 (€21.36) | ( ) |
12+ | €16.56 (€20.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.