You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heatsink, Ceramic 30x30x5mm, Standard Tape -
MPC303050WT
- Manufacturer:
- AMEC THERMASOL AMEC THERMASOL
- Manufacturer Part No:
- MPC303050WT
- Order Code:
- SC14055
- Product Range
- -
- Technical Datasheet:
- MPC303050WT Datasheet
Product Overview
- Non electrically conductive, no antennae effect
- Low Profile and light weight
- Large surface area compared to Aluminium Heat Sinks
- Thermally conductive Silicone adhesive tape
Applications
Consumer Electronics
Product Information
- :
- 10.21°C/W
- :
- LED
- :
- 30mm
- :
- 5mm
- :
- 30mm
- :
- -
- :
- Ceramic
- :
- 1.18"
- :
- 0.2"
- :
- 1.18"
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.4687 (€3.04) | ( ) |
10+ | €1.6965 (€2.09) | ( ) |
100+ | €1.1934 (€1.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.