You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Standard Recovery Diode, 50 V, 1 A, Single, 1.1 V, 30 A -
1N4001
- Manufacturer:
- AMERICAN POWER DEVICES AMERICAN POWER DEVICES
- Manufacturer Part No:
- 1N4001
- Order Code:
- SC17772
Product Range Selector (1N4001)
See all from this product rangeProduct Overview
- High Current Capability
- Low Leakage
- Low Forward Voltage
- High Surge Capability
Applications
Power Management
Product Information
- :
- 50V
- :
- 1A
- :
- Single
- :
- 1.1V
- :
- -
- :
- 30A
- :
- 175°C
- :
- DO-41 (DO-204AL)
- :
- 2Pins
- :
- 1N4001
- :
- -
Technical Documents (0)
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.2737 (€0.34) | ( ) |
10+ | €0.238 (€0.29) | ( ) |
100+ | €0.2142 (€0.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.