You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermistor, ICL NTC, 5 Ohm, -15% to +15%, Radial Leaded, SL22 Series -
SL22 5R012
- Manufacturer:
- VISHAY AMETHERM VISHAY AMETHERM
- Manufacturer Part No:
- SL22 5R012
- Order Code:
- SN37171
- Product Range
- SL22
- Technical Datasheet:
- SL22 5R012 Datasheet
Product Range Selector (SL22)
See all from this product rangeProduct Overview
- 94s Thermal time constant
- 32.4mW/°C Dissipation constant
Applications
Safety
Product Information
- :
- SL22
- :
- 22mm
- :
- 5ohm
- :
- CSA, UL
- :
- 100J
- :
- 12A
Technical Documents (1)
Available for back order
Deliveries start from 25/11/25
Order now. Pay nothing until products are dispatched2 more will be available week commencing 25/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €1.7898 (€2.20) | ( ) |
| 10+ | €1.3794 (€1.70) | ( ) |
| 50+ | €1.1514 (€1.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























