You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermistor, ICL NTC, 10 Ohm, -20% to +20%, Radial Leaded, SL32 Series -
SL32 10015
- Manufacturer:
- AMETHERM AMETHERM
- Manufacturer Part No:
- SL32 10015
- Order Code:
- SN37173
- Product Range
- SL32
- Technical Datasheet:
- SL32 10015 Datasheet
Product Range Selector (SL32)
See all from this product rangeProduct Overview
- 150J Energy Rating
- 220J Actual Failure Instantaneous Energy
- 45.4mW/°C Dissipation Constant
- 232Seconds Thermal Time Constant
Applications
Sensing & Instrumentation
Product Information
- :
- SL32
- :
- 32mm
- :
- 10ohm
- :
- CSA, UL
- :
- 150J
- :
- 15A
Technical Documents (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.6105 (€3.21) | ( ) |
10+ | €2.3575 (€2.90) | ( ) |
50+ | €1.8975 (€2.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.