You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermistor, ICL NTC, 5 Ohm, -20% to +20%, Type-H Material, Radial Leaded, SL32 Series - 

SL32 5R020

SL32 5R020 - Thermistor, ICL NTC, 5 Ohm, -20% to +20%, Type-H Material, Radial Leaded, SL32 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SL32 5R020
Order Code:
SN37174
Product Range
SL32
Technical Datasheet:
SL32 5R020   Datasheet
See all Technical Docs

Product Range Selector (SL32)

See all from this product range

Product Overview

The SL32 5R020 is an Inrush Current Limiter, can be used in circuits of up to 480VAC. Many of Ametherm's inrush current limiters have UL and/or CSA recognition.
  • Type-H material (for beta and curve)

Applications

Industrial

Product Information


:
SL32

:
31mm

:
5ohm

:
CSA, UL

:
200J

:
20A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

€2.576 ( €3.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.576 (€3.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €2.3575 (€2.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €1.8975 (€2.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --