You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp Pins, Tin, 18-16AWG -
1-66099-5
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1-66099-5
- Order Code:
- CN10007
- Product Range
- Type III+
- Technical Datasheet:
- 1-66099-5 Datasheet
Product Range Selector (Type III+)
See all from this product rangeProduct Overview
- Contact size is 16
- Suitable for wire size with 18AWG to 16AWG
Product Information
- :
- Type III+
- :
- Pin
- :
- Crimp
- :
- 16AWG
- :
- Tin Plated Contacts
- :
- 18AWG
- :
- G Series Connectors, CPC Connectors, M Series Connectors
- :
- Brass
Technical Documents (2)
108 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.5031 (€0.62) | ( ) |
50+ | €0.4329 (€0.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.