You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp Pin, Gold, 24-20AWG -
1-66506-0
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1-66506-0
- Order Code:
- CN15705
- Product Range
- AMPLIMITE HDP-20
- Technical Datasheet:
- 1-66506-0 Datasheet
Product Range Selector (AMPLIMITE HDP-20)
See all from this product rangeProduct Overview
- Made of brass with gold flash
- Pin diameter of 1.02mm (0.04inch)
- Solder tail contact plating material is gold flash over nickel
- Wire insulation diameter of 1.27mm to 1.52mm (0.05inch to 0.06inch)
- Wire range from 0.2mm² to 0.6mm² (24AWG to 20AWG)
- Crimp snap-in contact style
Product Information
- :
- HDP-20 Series Connectors
- :
- Pin
- :
- Brass
- :
- Gold Plated Contacts
- :
- 20AWG
- :
- 24AWG
- :
- Crimp
- :
- AMPLIMITE HDP-20
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.2457 (€0.30) | ( ) |
50+ | €0.2223 (€0.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.