You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp Terminal Sockets, 20-18 AWG, 100 Pack -
163304-2
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 163304-2
- Order Code:
- CN01226
- Product Range
- Commercial MATE-N-LOK
- Technical Datasheet:
- 163304-2 Datasheet
Product Range Selector (Commercial MATE-N-LOK)
See all from this product rangeProduct Overview
- Suitable for wire size with 20AWG to 17AWG
- Rated current is 15A and rated voltage is 250VAC
- Contact suits for wire to wire connector system
- Contact retention type is locking lance
- High operating temperature range of -55°C to 105°C
Applications
Commercial
Product Information
- :
- Commercial MATE-N-LOK
- :
- Socket
- :
- Crimp
- :
- 17AWG
- :
- Tin Plated Contacts
- :
- 0.2" Centreline Connectors
- :
- 20AWG
- :
- Brass
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.8345 (€33.01) | ( ) |
5+ | €24.9662 (€30.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.