You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crimp Terminal Pins, 20-18 AWG, 100 Pack - 

163305-2

163305-2 - Crimp Terminal Pins, 20-18 AWG, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
163305-2
Order Code:
CN10014
Product Range
Commercial MATE-N-LOK
Technical Datasheet:
163305-2   Datasheet
See all Technical Docs

Product Range Selector (Commercial MATE-N-LOK)

See all from this product range

Product Overview

The 163305-2 from TE Connectivity is a Commercial MATE-N-LOK series pin contact. This contact is made of brass with tin finish and suitable for crimp termination.
  • Rated voltage is 250VAC and rated current is 15A
  • Suitable for wire size with 20AWG to 17AWG
  • Contact retention type is locking lance
  • High operating temperature range of -55°C to 105°C
  • Contact suited for wire to wire connector system

Applications

Commercial

Product Information


:
Commercial MATE-N-LOK

:
Pin

:
Crimp

:
18AWG

:
Tin Plated Contacts

:
Commercial MATE-N-LOK Connectors

:
20AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

44 In stock Need more?

???PF_PDP_RSP_SUP???

€14.007 ( €17.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €14.007 (€17.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €13.524 (€16.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --