You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18AWG to 14AWG Tin Plated Crimp Socket -
163306-2
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 163306-2
- Order Code:
- CN24091
- Product Range
- Commercial MATE-N-LOK Series
- Technical Datasheet:
- 163306-2 Datasheet
Product Range Selector (Commercial MATE-N-LOK Series)
See all from this product rangeProduct Overview
Product Information
- :
- Commercial MATE-N-LOK Series
- :
- Socket
- :
- Crimp
- :
- 14AWG
- :
- Tin Plated Contacts
- :
- AMP Commercial MATE-N-LOK Housings
- :
- 18AWG
- :
- Brass
Technical Documents (1)
341 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.3978 (€0.49) | ( ) |
100+ | €0.351 (€0.43) | ( ) |
500+ | €0.3276 (€0.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.