You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, IDC, 1.27mm, Novolatch, 10 Way -
1658621-1
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1658621-1
- Order Code:
- CN17043
- Product Range
- AMP-LATCH Novo Series
- Technical Datasheet:
- 1658621-1 Datasheet
Product Range Selector (AMP-LATCH Novo Series)
See all from this product rangeProduct Overview
- Operating voltage is 250VAC
- Phosphor bronze with gold plated contacts
- Operating temperature range from -65°C to 105°C 
- Insulation displacement contacts for fast, economical mass terminations
- Contact design provides uniform latching of contacts and housing with connector cover
- Recognized by UL E28476 standards
- Certified by CSA LR 7189 standard
Applications
Industrial
Product Information
- :
- IDC Receptacle
- :
- Female
- :
- 2.54mm
- :
- 2 Row
- :
- 10Contacts
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Phosphor Bronze
- :
- AMP-LATCH Novo Series
Technical Documents (7)
131 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.287 (€1.58) | ( ) |
10+ | €1.0764 (€1.32) | ( ) |
50+ | €0.9828 (€1.21) | ( ) |
100+ | €0.8307 (€1.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.