You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Uni Lok Plug 2 -
172336-1
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 172336-1
- Order Code:
- CN04081
- Product Range
- Mini Universal MATE-N-LOK
- Technical Datasheet:
- 172336-1 Datasheet
Product Range Selector (Mini Universal MATE-N-LOK)
See all from this product rangeProduct Overview
- UL94V-2 Flammability rating
- In-line contact layout
- 600VAC (600VDC) Operating voltage
- -20 to 105°C Operating temperature range
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Product Information
- :
- Mini Universal MATE-N-LOK
- :
- Plug
- :
- 2Ways
- :
- 4.14mm
- :
- Mini-Universal MATE-N-LOK Connectors
Technical Documents (2)
276 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.2856 (€0.35) | ( ) |
50+ | €0.2499 (€0.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.