You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tab Housing, Fastin-Faston, 3 Way -
180940
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 180940
- Order Code:
- CN17863
- Product Range
- FASTIN FASTON
- Technical Datasheet:
- 180940 Datasheet
Product Range Selector (FASTIN FASTON)
See all from this product rangeProduct Overview
- Natural colour
Applications
Motor Drive & Control
Product Information
- :
- FASTIN FASTON
- :
- Receptacle
- :
- 3Ways
- :
- 6.35mm
- :
- FASTIN FASTON Series Tab Contacts
Technical Documents (3)
Available for back order
Deliveries start from 06/07/25
Order now. Pay nothing until products are dispatched50 more will be available week commencing 06/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.2499 (€0.31) | ( ) |
10+ | €0.2261 (€0.28) | ( ) |
100+ | €0.2142 (€0.26) | ( ) |
250+ | €0.2023 (€0.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.