You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Receptacle Housing, Fastin-Faston, 3 Way -
180941
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 180941
- Order Code:
- CN17855
- Product Range
- FASTIN FASTON
- Technical Datasheet:
- 180941 Datasheet
Product Range Selector (FASTIN FASTON)
See all from this product rangeProduct Overview
Applications
Industrial
Product Information
- :
- FASTIN FASTON
- :
- Receptacle
- :
- 3Ways
- :
- 6.3mm
- :
- 6.3mm Series FASTIN-FASTON Connector
Technical Documents (4)
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.2975 (€0.37) | ( ) |
10+ | €0.2856 (€0.35) | ( ) |
100+ | €0.2737 (€0.34) | ( ) |
250+ | €0.2499 (€0.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.