You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Pin Plug, 14 Way -
182649-1
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 182649-1
- Order Code:
- CN01868
- Product Range
- CPC Series 1
- Technical Datasheet:
- 182649-1 Datasheet
Product Range Selector (CPC Series 1)
See all from this product rangeProduct Overview
- Keyed mating alignment
- Free hanging mounting style 
- Straight mounting angle 
- Black colour thermoplastic housing
- 15/16-20 UNEF-2A thread size 
- UL recognized and CSA certified
- UL94 V-0 flammability rating 
Applications
Industrial
Product Information
- :
- Circular Industrial
- :
- CPC Series 1
- :
- Cable Mount Plug
- :
- 14Contacts
- :
- Crimp Pin - Contacts Not Supplied
- :
- Threaded
- :
- Thermoplastic Body
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (3)
240 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.164 (€7.58) | ( ) |
10+ | €5.0945 (€6.27) | ( ) |
50+ | €4.462 (€5.49) | ( ) |
100+ | €3.6915 (€4.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.