You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp Pin, Tab, 20-15AWG -
183024-1
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 183024-1
- Order Code:
- CN13750
- Product Range
- SUPERSEAL 1.5
- Technical Datasheet:
- 183024-1 Datasheet
Product Range Selector (SUPERSEAL 1.5)
See all from this product rangeProduct Overview
- Single wire sealed type contact
- Mating tab width is 1.5mm
- Mating tab thickness is 0.8mm
- Rated current is 14A
- High operating temperature range of -40°C to 125°C
- F-Crimp
Applications
Automotive
Product Information
- :
- SUPERSEAL 1.5
- :
- Pin
- :
- Crimp
- :
- 16AWG
- :
- Tin Plated Contacts
- :
- Super Seal 1.5 Series Connectors
- :
- 18AWG
- :
- Brass
Technical Documents (2)
Available for back order
Deliveries start from 26/07/25
Order now. Pay nothing until products are dispatched940 more will be available week commencing 26/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.1989 (€0.24) | ( ) |
50+ | €0.1872 (€0.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.