You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, Free, Size 17, 9 Way -
211766-1
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 211766-1
- Order Code:
- CN13802
- Product Range
- CPC Series 1
Product Range Selector (CPC Series 1)
See all from this product rangeProduct Overview
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment type
- Threaded coupling mating retention type
- Free hanging mounting style
- Contact protection
- -40 to +105°C Operating temperature range
Applications
Commercial, Signal Processing, Power Management
Product Information
- :
- Circular Industrial
- :
- CPC Series 1
- :
- Cable Mount Plug
- :
- 9Contacts
- :
- Crimp Socket - Contacts Not Supplied
- :
- Threaded
- :
- Thermoplastic Body
- :
- -
- :
- -
- :
- -
Technical Documents (5)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.4002 (€14.02) | ( ) |
10+ | €10.1269 (€12.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.